
The MMBT3906W_R2_00001 is a surface mount PNP bipolar junction transistor with a maximum collector-base voltage of 40V and a maximum collector-emitter voltage of 40V. It has a maximum power dissipation of 150mW and a minimum operating temperature of -55°C. The transistor is packaged in a SOT-323 plastic package with a maximum length of 2.2mm and a maximum width of 1.35mm. It is suitable for use in a variety of applications requiring a PNP transistor with high current gain and moderate power handling.
Checking distributor stock and pricing after the page loads.
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 150mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V |
| Maximum Transition Frequency | 250(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |