
The MMBT918 T/R13 is a small outline transistor packaged in a lead-frame SMT package with a gull-wing lead shape. It has a 3-pin count and is mounted on the surface. The package dimensions are 3mm in length, 1.4mm in width, and 0.95mm in height, with a seated plane height of 1.1mm and a pin pitch of 1.05mm. The package material is plastic.
Panjit MMBT918 T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBT918 T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.