
NPN bipolar junction transistor in a 3-pin SOT-323 surface mount package. Features a maximum collector-emitter voltage of 15V, maximum collector current of 0.05A, and 225mW power dissipation. Operates with a minimum DC current gain of 20 at 3mA/1V and a minimum transition frequency of 600MHz. Constructed from silicon with a plastic package measuring 2.2mm x 1.35mm x 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panjit MMBT918W T/R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 225mW |
| Material | Si |
| Minimum DC Current Gain | 20@3mA@1V |
| Maximum Transition Frequency | 600(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBT918W T/R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.