The MMBZ5234BT/R13 is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.41W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a 3-pin R-PDSO-G3 package. The device is suitable for use in a variety of applications where a zener diode is required.
Panjit MMBZ5234BT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.