This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.2W. It operates within a temperature range of -55C to 150C and has a 2-pin count. The diode element is made of silicon and is a single zener diode type.
Sign in to ask questions about the Panjit MMBZ5234BVT/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit MMBZ5234BVT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMBZ5234BVT/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.