The MMSZ5225BS_R1_00001 is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 0.2 watts and is available in a 2-terminal configuration. The diode element is made of silicon and is a zener diode type. It has a minimum operating temperature of -55 degrees Celsius and is suitable for use in applications where a unidirectional diode is required.
Checking distributor stock and pricing after the page loads.
Panjit MMSZ5225BS_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.