The MMSZ5243B is a silicon-based unidirectional zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It features a dual terminal configuration and is constructed from a single element. The device is suitable for use in a variety of applications, including those requiring high-temperature operation.
Sign in to ask questions about the Panjit MMSZ5243B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit MMSZ5243B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMSZ5243B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.