This bidirectional TVS diode features a breakdown voltage of 9.5V and can withstand a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in an SMA case. The device has a maximum reverse leakage current of 20uA and a peak pulse power of 400W. It is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |