Diode TVS Single Uni-Dir 11.1V 400W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Panjit P4SMA13A_R1_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.