The P4SMA13CA_R1_00001 is a surface mount bidirectional TVS diode with a breakdown voltage of 12.4V. It operates within a temperature range of -55°C to 150°C and has a peak pulse current of 23A and power of 400W. This RoHS compliant device is packaged in an SMA case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |