The P4SMA13CA_R2_00001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 12.4V and a maximum operating temperature of 150°C. It is packaged in an SMA case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 23A, with a peak pulse power of 400W. The device is RoHS compliant and suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |