The P4SMA15A_R1_00001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMA case and designed for surface mount. It features a minimum breakdown voltage of 14.3V and a maximum operating temperature of 150°C. The device can handle a peak pulse current of 20A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |