The P4SMA15A_R2_00001 is a unidirectional TVS diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 150°C. It features a peak pulse current of 20A and a peak pulse power of 400W. The diode is packaged in an SMA case and is designed for surface mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |