The P4SMA16A_R1_00001 is a unidirectional surge suppressor from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a peak pulse current of 19A and a peak pulse power of 400W. The device is mounted using surface mount technology and is compliant with RoHS regulations. The P4SMA16A_R1_00001 has a minimum breakdown voltage of 15.2V and a reverse standoff voltage of 13.6V, with a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |