The SMA Bidirectional Surge Suppressor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power of 400W and a peak pulse current of 19A. The device is RoHS compliant and has a maximum reverse leakage current of 5uA. The surge suppressor has a minimum breakdown voltage of 15.2V and a reverse standoff voltage of 13.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |