The SMA Unidirectional 162V 150°C Surface Mount Surge Suppressor is a unidirectional device with a minimum breakdown voltage of 162V. It can operate within a temperature range of -55°C to 150°C. The device features a maximum reverse leakage current of 5uA and a peak pulse current of 1.6A. It can handle a peak pulse power of 400W. The SMA package is surface mountable and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 146V |
| RoHS Compliant | Yes |
| RoHS | Compliant |