The P4SMA20A_R1_00001 is a unidirectional TVS diode from Panjit with a minimum breakdown voltage of 19V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and can withstand a peak pulse power of 400W. The diode is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |