The P4SMA20A_R1_10001 is a surface mount transient voltage suppressor from Panjit. It features a breakdown voltage of 19V and can withstand peak pulse currents of up to 15A. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SMA package type allows for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |