The SMA Unidirectional 175V 1.2A 400W Surge Suppressor from Panjit features a breakdown voltage of 198V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a peak pulse power of 400W and a reverse leakage current of 1uA. It is suitable for use in power distribution applications, including surge suppressors and power strips.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 175V |
| RoHS Compliant | Yes |
| RoHS | Compliant |