This 22.8V unidirectional surge suppressor is packaged in an SMA case and designed for surface mount applications. It can withstand peak pulse currents of up to 13A and pulse powers of up to 400W. The device is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |