The Panjit P4SMA36A_R1_00001 is a surface mount unidirectional surge suppressor with a breakdown voltage of 34.2V and a peak pulse current of 8.4A. It can withstand a peak pulse power of 400W and operates within a temperature range of -55°C to 150°C. This RoHS compliant device is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |