The P4SMA39CA_R2_00001 is a bidirectional TVS diode from Panjit with a minimum breakdown voltage of 37.1V and a maximum operating temperature of 150°C. It features a peak pulse current of 7.8A and a peak pulse power of 400W. The device is packaged in an SMA package and is designed for surface mount applications. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |