The P4SMA43CA_R2_00001 is a bidirectional TVS diode with a minimum breakdown voltage of 40.9V and a maximum operating temperature of 150°C. It features a peak pulse current of 7.1A and a peak pulse power of 400W. The device is packaged in an SMA case and is designed for surface mount applications. It is compliant with RoHS regulations.
Panjit P4SMA43CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA43CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.