Diode TVS Single Bi-Dir 7.02V 400W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 12.1V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Mount | Surface Mount |
| Peak Pulse Current | 35A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |