The P4SMAJ8.0A_R1_00001 is a surface mount transient voltage suppressor from Panjit. It features a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 50uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |