The P4SMAJ8.0A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMA case for surface mount applications. It has a minimum breakdown voltage of 8.89V and a maximum reverse leakage current of 50uA. Operating temperature range is -55°C to 150°C. This device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |