The P4SMAJ8.0CA_R1_00001 is a single-element bidirectional transient voltage suppressor diode from Panjit. It features a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. The P4SMAJ8.0CA_R1_00001 is also RoHS compliant and has a peak pulse power rating of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |