The P6KE10A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, with a minimum breakdown voltage of 9.5V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -65°C to 175°C and is mounted through a hole. The device is RoHS compliant and features a peak pulse current of 41A. The P6KE10A_AY_10001 is a transient voltage suppressor suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panjit P6KE10A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 41A |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.