The P6KE200A_AY_10001 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 190V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and has a peak pulse current of 2.2A and a peak pulse power of 600W. The device is RoHS compliant and has a maximum reverse leakage current of 1uA. It is suitable for applications requiring protection against voltage spikes and surges.
Panjit P6KE200A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE200A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.