The P6KE27A_R2_10001 is a unidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 25.7V and a maximum operating temperature of 175°C. The device is mounted through a hole and has a maximum reverse leakage current of 1uA. It can handle a peak pulse current of 16A and a peak pulse power of 600W. The P6KE27A_R2_10001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit P6KE27A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |