The P6KE75C_B0_10001 transient voltage suppressor diode is a bidirectional silicon device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a DO-15 axial package with a maximum reverse voltage of 60.7V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode element material is silicon and the diode type is a transient voltage suppressor diode.
Panjit P6KE75C_B0_10001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60.7 |
| Breakdown Voltage-Min | 67.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 82.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6KE75C_B0_10001 to view detailed technical specifications.
No datasheet is available for this part.