The P6SMB100A_R1_00001 transient voltage suppressor diode from Panjit features a breakdown voltage of 95V and a peak pulse current of 4.4A. It is designed for surface mount applications and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and has a maximum reverse leakage current of 1uA. It can handle a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |