The P6SMB100CA_R2_00001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 95V and a maximum operating temperature of 150°C. It features a surface mount package and is compliant with RoHS regulations. The diode can withstand a peak pulse current of 4.4A and a peak pulse power of 600W. It has a maximum reverse leakage current of 1uA and a reverse standoff voltage of 85.5V.
Panjit P6SMB100CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB100CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.