The P6SMB10A_R2_00001 is a unidirectional transient voltage suppressor from Panjit, packaged in an SMB surface mount case. It has a minimum breakdown voltage of 9.5V and a maximum reverse leakage current of 10uA. Operating temperature range is from -55°C to 150°C. The device can withstand a peak pulse current of 41A and a peak pulse power of 600W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |