Trans Voltage Suppressor Diode, 8.55V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |