The P6SMB11CA_R1_00001 is a bidirectional surge suppressor from Panjit, packaged in an SMB case and designed for surface mount. It features a minimum breakdown voltage of 10.5V and a maximum reverse leakage current of 10uA. Operating temperature range is -55°C to 150°C. The device is RoHS compliant.
Panjit P6SMB11CA_R1_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB11CA_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.