The P6SMB12CA_R2_00001 is a bidirectional TVS diode with a minimum breakdown voltage of 11.4V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is RoHS compliant and suitable for use in high-temperature environments.
Panjit P6SMB12CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB12CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.