The P6SMB15CA_R1_00001 is a bidirectional power surge suppressor from Panjit with a minimum breakdown voltage of 14.3V. It operates over a temperature range of -55°C to 150°C and features a peak pulse current of 28A and peak pulse power of 600W. This surface mount device is RoHS compliant and suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panjit P6SMB15CA_R1_00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB15CA_R1_00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.