The P6SMB170CA_R1_10001 is a bidirectional TVS diode from Panjit, featuring a breakdown voltage of 162V and a peak pulse current of 2.6A. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a peak pulse power of 600W, this diode is suitable for high-power applications. It is also RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |