The P6SMB180A-AU_R1_000A1 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 180V and a maximum reverse voltage of 154V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and is packaged in a 2-pin SMB package. The diode operates within a temperature range of -55°C to 150°C. It is designed for use in applications requiring transient voltage suppression.
Panjit P6SMB180A-AU_R1_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Breakdown Voltage-Max | 189 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMB180A-AU_R1_000A1 to view detailed technical specifications.
No datasheet is available for this part.