The P6SMB180A_R2_00001 is a unidirectional single-element transient voltage suppressor with a clamping voltage of 246V and a minimum breakdown voltage of 171V. It is designed for surface mount applications and can withstand a peak pulse current of 2.4A and a peak pulse power of 600W. The device operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 246V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |