The P6SMB180CA_R2_00001 is a bidirectional TVS diode with a minimum breakdown voltage of 171V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in an SMB case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |