The P6SMB18CA_R1_00001 is a bidirectional surge suppressor from Panjit, packaged in an SMB case and designed for surface mount. It has a minimum breakdown voltage of 17.1V and a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 24A and a peak pulse power of 600W. It is compliant with RoHS regulations and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panjit P6SMB18CA_R1_00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB18CA_R1_00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.