The SMB 209V 1.9A 600W surface mount TVS diode is a unidirectional device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a peak pulse current of 1.9A and a peak pulse power of 600W. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA. It is packaged in an SMB case with a 2-pin configuration and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |