The P6SMB22A_R1_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 20.9V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is designed for surface mount applications. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. It is RoHS compliant and has a reverse standoff voltage of 18.8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |