The P6SMB22A_R2_00001 is a unidirectional transient voltage suppressor from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse current of 20A and a peak pulse power of 600W. It is packaged in an SMB case and is designed for surface mount applications. The P6SMB22A_R2_00001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |