The P6SMB22CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18.8V and a maximum breakdown voltage of 23.1V. It has a maximum non-repetitive peak reverse power dissipation of 600W and is packaged in a 2-pin DO-214AA. The diode element is made of silicon and has a terminal position of dual. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 23.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |