The P6SMB22CA_R1_00001 is a bidirectional transient voltage suppressor from Panjit, packaged in an SMB with a surface mount configuration. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse power of 600W and a peak pulse current of 20A. The P6SMB22CA_R1_00001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |