The P6SMB22CA_R2_00001 transient voltage suppressor diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse current of 20A and a peak pulse power of 600W. The diode is bidirectional and has a maximum reverse leakage current of 1uA. It is RoHS compliant and features a package type of R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |