Panjit P6SMB250CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 237V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB250CA to view detailed technical specifications.
No datasheet is available for this part.